LT3487EDD Demo Board, Boost DC/DC Converter
使用 Analog Devices 的 LT3487EDD 的参考设计
Image
1 / 1
依据最终产品
- LCD TFT Display
- OLED Display
说明
- Demonstration Circuit DC912A the LT3487 Boost Converter is designed to convert a 3V-5V input to 15V output at 45mA-90mA maximum load Since the maximum Vin of the LT3487EDD is 16V, this Demo circuit will work well at higher inputs
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 5 V
-
Output Voltage15 V
-
Output Current0.09 A
-
Efficiency77 %
-
TopologyBoost
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3487EDD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Up 2150kHz 10-Pin DFN EP Tube | 买入 | |
|
LT3487EDD | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Up 2150kHz 10-Pin DFN EP | 买入 | |
|
LT3487EDD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Up 2150kHz 10-Pin DFN EP T/R | 买入 |