LT3504 Demo Board, Quad 40V/1A Step-Down Switching Regulator with 100% Duty Cycle Operation
使用 Analog Devices 的 LT3504EUFD 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Backplane Distributed Power
- Industrial Control
说明
- Demo circuit 1207A is a quad current mode PWM step down DC/DC converter featuring the LT3504. The demo circuit is designed for 5V, 3.3V, 2.5V and 1.8V outputs from a 5.4V to 40V input. The current capability of each channel is up to 1A
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5.4 to 40 V
-
Output Voltage1.8|2.5|3.3|5 V
-
Output Current1@1.8V|1@2.5V|1@3.3V|1@5V A
-
Efficiency80 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3504EUFD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 40V Synchronous Step Down Single-Out 0.8V to 40V 1A 28-Pin QFN EP Tube | 买入 | |
|
LT3504EUFD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 40V Synchronous Step Down Single-Out 0.8V to 40V 1A 28-Pin QFN EP T/R | 买入 |