LT3507, Quad Output Regulator Meets Varied Demands of Multiple Power Supplies
使用 Analog Devices 的 LT3507 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Cable Modem
- Distributed Control System
- DSL Modem
- Processor Power Management
说明
- Circuit shows LT3507 includes three independent, monolithic switching regulators to achieve a space saving solution. Channel 1 is capable of providing up to 2.4A of output current. Channels 2 and 3 are each capable of providing up to 1.6A of output current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 36 V
-
Output Voltage1.8|2.5|3.3|5 V
-
Output Current0.2@2.5V|1.3@3.3V|1.5@5V|2.4@1.8 A
-
Efficiency89 %
-
TopologyBuck
Featured Parts (21)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3507IUHF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 36V Synchronous Step Down Triple-Out 0.8V to 32.4V 2.4A/1.5A/1.5A 38-Pin QFN EP Tube | 买入 | |
|
LT3507AHFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 36V Step Down Triple-Out 0.8V to 32.4V 2.7A/1.8A/1.8A 38-Pin TSSOP EP T/R | 买入 | |
|
LT3507AHUHF#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 36V Step Down Triple-Out 0.8V to 32.4V 2.7A/1.8A/1.8A 38-Pin QFN EP T/R | 买入 | |
|
LT3507AIUHF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 36V Step Down Triple-Out 0.8V to 32.4V 2.7A/1.8A/1.8A 38-Pin QFN EP Tube | 买入 | |
|
LT3507AEUHF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 36V Step Down Quad-Out 0.8V to 32.4V 2.7A/1.8A/1.8A 38-Pin QFN EP Tube | 买入 | |
|
LT3507EUHF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 36V Synchronous Step Down Triple-Out 0.8V to 32.4V 2.4A/1.5A/1.5A 38-Pin QFN EP Tube | 买入 | |
|
LT3507EUHF#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 36V Synchronous Step Down Quad-Out 0.8V to 32.4V 2.4A/1.5A/1.5A 38-Pin QFN EP T/R | 买入 | |
|
LT3507AEUHF#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 36V Step Down Quad-Out 0.8V to 32.4V 2.7A/1.8A/1.8A 38-Pin QFN EP T/R | 买入 | |
|
LT3507HUHF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 36V Synchronous Step Down Triple-Out 0.8V to 32.4V 2.4A/1.5A/1.5A 38-Pin QFN EP Tube | 买入 | |
|
LT3507IUHF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 36V Synchronous Step Down Triple-Out 0.8V to 32.4V 2.4A/1.5A/1.5A 38-Pin QFN EP Tube | 买入 | |
|
LT3507AEFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 36V Step Down Triple-Out 0.8V to 32.4V 2.7A/1.8A/1.8A 38-Pin TSSOP EP Tube | 买入 | |
|
LT3507AIFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 36V Step Down Triple-Out 0.8V to 32.4V 2.7A/1.8A/1.8A 38-Pin TSSOP EP T/R | 买入 |