LT3508 Demo Board, Dual monolithic step-down switching regulator
使用 Analog Devices 的 LT3508EFE 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Cable Modem
- DSL Modem
- Processor Power Management
说明
- Demonstration circuit 1060 features two LT3508 step-down DC/DC switching converters. One circuit uses the LT3508EFE and the other circuit has the LT3508EUF, Dual output step-down switching regulator has two internal power switches, a wide input voltage range, adjustable switching frequency synchronizable over the frequency range, programmable soft-start, tracking, power-good, and channel sequencing
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 36 V
-
Output Voltage3.3|5 V
-
Output Current1.4@3.3V|1.4@5V A
-
Efficiency86 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3508EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.7V to 36V Synchronous Step Down Dual-Out 0.8V to 35.28V 1.4A/1.4A 16-Pin TSSOP EP Tube | 买入 | |
|
LT3508EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.7V to 36V Synchronous Step Down Dual-Out 0.8V to 35.28V 1.4A/1.4A 16-Pin TSSOP EP T/R | 买入 |