LT3580EDD Demo Board, is a Boost DC/DC Converter, 3V to10Vin, to 12V at 300mA out
使用 Analog Devices 的 LT3580EDD 的参考设计
Image
1 / 1
依据最终产品
- DSL Modem
- GPS
- LCD TFT Display
- Power Supplies
说明
- Demonstration circuits 1144A-A feature the LT3580EDD in Boost Regulator configuration. The Boost is designed to convert a 3V-10V source to 12V at 300mA
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 10 V
-
Output Voltage12 V
-
Output Current0.3 A
-
Efficiency88 %
-
TopologyBoost
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3580EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin DFN EP Tube | 买入 | |
|
LT3580EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin DFN EP T/R | 买入 |