LT3580EDD Demo Board, is an Inverting DC/DC Converter, 5V to 12Vin, to -12V at 350mA out
使用 Analog Devices 的 LT3580EDD 的参考设计
Image
1 / 1
依据最终产品
- DSL Modem
- GPS
- LCD TFT Display
- Power Supplies
说明
- Demonstration circuits 1144A-B feature the LT3580EDD in Inverting Regulator configuration. The inverter converts a 5V-12V source to -12V at 350mA
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 12 V
-
Output Voltage-12 V
-
Output Current0.35 A
-
Efficiency88 %
-
TopologyInverting
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3580EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin DFN EP Tube | 买入 | |
|
LT3580EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin DFN EP T/R | 买入 |