LT3634 Demo Board, VIN= 3.6V to 15V, V OUT1 =1.5V@ 3A, V OUT2 =1.8V @ 3A, V OUT3 =2.5V @ 3A
使用 Analog Devices 的 LTC3634EFE 的参考设计
Image
1 / 1
相关文件
依据最终产品
- DDR Memory
说明
- Demonstration circuit DC1839A is a dual output regulator focused specifically for DDR memory power applications. It's built based on the LTC3634, a high voltage dual channel, controlled on-time monolithic synchronous buck regulator. The DC1839A has an input voltage range of 3.6V to 15V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.6 to 15 V
-
Output Voltage0.75|0.9|1.25|1.5|1.8|2.5 V
-
Output Current-3 to 0@0.75V|-3 to 0@0.9V|-3 to 0@1.25V|0 to 3@0.75V|0 to 3@0.9V|0 to 3@1.25V|0 to 3@1.5V|0 to 3@1.8V|0 to 3@2.5V A
-
Efficiency80 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3634EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 15V Synchronous Step Down Dual-Out 0.6V to 3V 3A 28-Pin TSSOP EP Tube | 买入 | |
|
LTC3634EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 15V Synchronous Step Down Dual-Out 0.6V to 3V 3A 28-Pin TSSOP EP T/R | 买入 |