LT3650EDD-4.1 Demo Board, High Voltage 2 Amp Monolithic Li-Ion Battery Charger
使用 Analog Devices 的 LT3650EDD-4.1 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Cradle Charger
- Industrial
- Laptop
- Notebook
说明
- Demonstration circuit 1229B is a 2A monolithic Li-Ion battery charger featuring the LT3650EDD-4.1. The LT3650 is a complete mid-power Li-Ion battery charger that can operate over a wide input voltage range. The circuit provides CC/CV charging with a maximum charge current externally programmable up to 2A
主要特色
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Input Voltage7.5 to 32 V
-
Output Voltage4.1 V
-
Number of Battery Cells1
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3650EDD-4.1#PBF | Analog Devices | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 2000mA 4.1V 12-Pin DFN EP Tube | 买入 | |
|
LT3650EDD-4.1#TRPBF | Analog Devices | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 2000mA 4.1V 12-Pin DFN EP T/R | 买入 |