LT3682EDD Demo Board, 1A Power Step-down Switching Regulator
使用 Analog Devices 的 LT3682EDD 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Backplane Distributed Power
- Industrial
- Portable
说明
- Demonstration circuit 1222A is a monolithic step down DC/DC switching regulator featuring LT3682. The demo board is designed for 5V output from a 6.9V to 36V input with transient up to 60V. The wide input range of the LT3682 allows a variety of input sources
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6.9 to 36 V
-
Output Voltage5 V
-
Output Current1 A
-
TopologyBuck
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3682EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.8V to 20V 1A 12-Pin DFN EP Tube | 买入 | |
|
LT3682 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.8V to 20V 1A 12-Pin DFN EP T/R | 买入 | |
|
LT3682EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.8V to 20V 1A 12-Pin DFN EP T/R | 买入 |