LT3688 Demo Board, Dual 800mA Step-Down Switching Regulator with Power-On Reset and Watchdog Timer
使用 Analog Devices 的 LT3688EFE 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Industrial
- Processor Power Management
说明
- Demonstration circuit DC1439A is an adjustable dual monolithic step-down switching regulator with two power-on reset timers and a watchdog timer. The regulator operates off inputs up to 36V and withstands transients up to 60V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 36 V
-
Output Voltage3.20 to 3.40|4.85 to 5.15 V
-
Output Current0 to 0.8@3.20 to 3.40V|0 to 0.8@4.85 to 5.15V A
-
Efficiency89 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3688EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.8V to 36V Step Down Dual-Out 0.8V to 32.4V 0.8A/0.8A 24-Pin TSSOP EP T/R | 买入 | |
|
LT3688EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.8V to 36V Step Down Dual-Out 0.8V to 32.4V 0.8A/0.8A 24-Pin TSSOP EP Tube | 买入 |