LT3853EUJ Demo Board, 6.5V < VIN < 24V, VOUTS: 1.8V/5A, 2.5V/5A, 3.3V/5A
使用 Analog Devices 的 LTC3853EUJ 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Demonstration circuit 1254A is a polyphase 3-output step-down supply with tracking featuring the LTC3853EUJ. The entire circuit, excluding the bulk output capacitors, fits within a 1.5 X 1 area on all layers. The package style for the LTC3853EUJ is a 6mm x 6mm plastic QFN
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6.5 to 24 V
-
Output Voltage1.8|2.5|3.3 V
-
Output Current5@1.8V|5@2.5V|5@3.3V A
-
Efficiency91.7 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3853EUJ#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Triple-OUT Step Down 750kHz 40-Pin QFN EP Tube | 买入 | |
|
LTC3853EUJ#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Triple-OUT Step Down 750kHz 40-Pin QFN EP T/R | 买入 |