LT3975 Demo Board, 42V, 2.5A, 2.7A Micro-power Buck Regulator
使用 Analog Devices 的 LT3975EMSE 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Industrial
- Portable
说明
- Demonstration circuit 1736A is a monolithic step-down DC/DC switching regulator featuring the LT3975. The demo circuit is designed for 3.3V, 2.5A output from a 4.3V to 42V input. The wide input range of the LT3975 allows a variety of input sources, such as automotive batteries and industrial supplies
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.3 to 42 V
-
Output Voltage3.3 V
-
Output Current2.5 A
-
Efficiency82.1 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3975EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 42V Step Down Single-Out 16V 2.5A 16-Pin MSOP EP T/R | 买入 | |
|
LT3975EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 42V Step Down Single-Out 16V 2.5A 16-Pin MSOP EP Tube | 买入 |