LT6555CGN Demo Board, High Speed Triple 2:1 Video Multiplexer, Vcc = 3.3V to 5V, Vee = -3.3V to -5V
使用 Analog Devices 的 LT6555CGN 的参考设计
Image
1 / 1
依据最终产品
- LCD Projector
说明
- Demonstration circuit DC858A is a Triple High-Speed 2:1 Video MUX featuring the LT6555. This Demo Circuit provides DC-coupled 75W inputs/outputs and is intended to operate from split power supplies. The ultrahigh bandwidth and channel-switching rate make the LT6555 ideal for HDTV and UXGA video equipment
主要特色
-
Gain6 dB
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT6555CGN | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer/Amp Triple 2:1 24-Pin SSOP N | 买入 | |
|
LT6555CGN#PBF | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer/Amp Triple 2:1 24-Pin SSOP N Tube | 买入 | |
|
LT6555CGN#TR | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer/Amp Triple 2:1 24-Pin SSOP N T/R | 买入 | |
|
LT6555CGN#TRPBF | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer/Amp Triple 2:1 24-Pin SSOP N T/R | 买入 |