LTC1090, 7-Channel 10-Bit Data Acquisition System Provides Less than 50/tV of Offset Voltage
使用 Analog Devices 的 LTC1090 的参考设计
Image
1 / 1
依据最终产品
- Instrumentation and Measurement
说明
- LTC1090, 7-Channel 10-Bit Data Acquisition System Provides Less than 50/tV of Offset Voltage. The LTC1090 is a 10-bit data acquisition system with an eight channel multiplexer. The channel to be read is software selectable and all channels can be referred to the COM pin
主要特色
-
ADC Resolution10 Bit
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1090CSW#PBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 30ksps 10-bit Serial 20-Pin SOIC W Tube | 买入 | |
|
LTC1090ACN#PBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 30ksps 10-bit Serial 20-Pin PDIP N Tube | 买入 | |
|
LTC1090CSW#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 30ksps 10-bit Serial 20-Pin SOIC W T/R | 买入 | |
|
LTC1090CSW | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 30ksps 10-bit Serial 20-Pin SOIC W | 买入 | |
|
LTC1090CN#PBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 30ksps 10-bit Serial 20-Pin PDIP N Tube | 买入 |