LTC1107CS8, Step-Up Regulator VPP Power Management
使用 Analog Devices 的 LT1107CS8 的参考设计
Image
1 / 1
依据最终产品
- Power Management
说明
- Circuit shows LTC1157CS8 is a set-up converter, that produces 12V from 3.3 or 5 input voltage
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.3|5 V
-
Output Voltage12 V
-
Output Current0.06 A
-
TopologyBoost
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1157CS8#TRPBF | Analog Devices | Gate and Power Drivers | Driver 8.7V 2-OUT High and Low Side 8-Pin SOIC N T/R | 买入 | |
|
LTC1157CS8#PBF | Analog Devices | Gate and Power Drivers | Driver 8.7V 2-OUT High and Low Side 8-Pin SOIC N Tube | 买入 | |
|
LTC1157CS8 | Analog Devices | Gate and Power Drivers | Driver 8.7V 2-OUT High and Low Side 8-Pin SOIC N | 买入 | |
|
LT1107CS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 0.15A/0.3A 8-Pin SOIC N | 买入 | |
|
LT1107CS8-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 5V 0.15A/0.3A 8-Pin SOIC N Tube | 买入 | |
|
LT1107CS8-12#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 12V 0.15A/0.3A 8-Pin SOIC N T/R | 买入 | |
|
LT1107CS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 0.15A/0.3A 8-Pin SOIC N Tube | 买入 | |
|
LT1107CS8-12#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 12V 0.15A/0.3A 8-Pin SOIC N Tube | 买入 | |
|
LT1107CS8-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 5V 0.15A/0.3A 8-Pin SOIC N T/R | 买入 | |
|
LT1107CS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 0.15A/0.3A 8-Pin SOIC N T/R | 买入 | |
|
LT1107CS8-5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 5V 0.15A/0.3A 8-Pin SOIC N | 买入 |