LTC1266CS Demo Board, Pentium Processor Switching Regulator Power Module
使用 Analog Devices 的 LTC1266CS 的参考设计
Image
1 / 1
依据最终产品
- Processor Power Management
说明
- Demonstration Circuit DC064B is a power supply module which is compliant with the Intel module specification and will work with any motherboard configured to accept such modules. It will power any Pentium processor including the VR and VRE CPUs
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.75 to 5.25 V
-
Output Voltage3.3|3.383|3.525 V
-
Output Current0 to 7 A
-
Efficiency90 %
-
TopologyBuck
Featured Parts (13)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1431CS8#TRPBF | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC N T/R | 买入 | |
|
LT1431CS8#TR | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC N T/R | 买入 | |
|
LT1431CS8#PBF | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC N Tube | 买入 | |
|
LT1431CS8 | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC N | 买入 | |
|
LTC1266CS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 20V Synchronous Step Down Single-Out 16-Pin SOIC N T/R | 买入 | |
|
LTC1266CS-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 20V Synchronous Step Down Single-Out 5.05V 16-Pin SOIC N T/R | 买入 | |
|
LTC1266CS-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 20V Synchronous Step Down Single-Out 3.33V 16-Pin SOIC N T/R | 买入 | |
|
LTC1266CS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 20V Synchronous Step Down Single-Out 16-Pin SOIC N Tube | 买入 | |
|
LTC1266CS | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 20V Synchronous Step Down Single-Out 16-Pin SOIC N | 买入 | |
|
LTC1266CS-3.3 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 20V Synchronous Step Down Single-Out 3.33V 16-Pin SOIC N | 买入 | |
|
LTC1266CS-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 20V Synchronous Step Down Single-Out 3.33V 16-Pin SOIC N Tube | 买入 | |
|
LTC1266CS#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 20V Synchronous Step Down Single-Out 16-Pin SOIC N T/R | 买入 |