LTC1418 (200ksps) 14-Bit A/D Converter Demo Board
使用 Analog Devices 的 LTC1418ACG 的参考设计
Image
1 / 1
依据最终产品
- Audio
- Communications and Telecom
- Data Acquisition System
- Portable Medical Instrumentation
说明
- Demonstration circuit 1732 supports the LTC1418, 4us, 200ksps sampling A/D converter that draws 15mW. The LTC1418 is equipped to handle serial or parallel data transfer. The demo board allows the user to select the desired interface
主要特色
-
ADC Resolution14 Bit
-
ADC Sampling Rate200K SPS
Featured Parts (16)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MC74HC244ADTR2G | onsemi | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W T/R | 买入 | |
|
MC74HC244ADTG | onsemi | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W Tube | 买入 | |
|
LT1363CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V/36V 8-Pin SOIC N Tube | 买入 | |
|
LT1121CST-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-223 Tube | 买入 | |
|
MC74HC574ADTR2G | onsemi | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R | 买入 | |
|
MC74HC14ADTR2G | onsemi | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP W T/R | 买入 | |
|
MC74HC14ADTG | onsemi | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP W Tube | 买入 | |
|
LT1363CS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V/36V 8-Pin SOIC N T/R | 买入 | |
|
LT1363CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V/36V 8-Pin SOIC N | 买入 | |
|
LT1121CST-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
LT1363CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V/36V 8-Pin SOIC N T/R | 买入 | |
|
LT1175CST-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Neg -5V 0.5A 4-Pin(3+Tab) SOT-223 T/R | 买入 |