LTC1435, Low Output Capacitance Voltage Regulator
使用 Analog Devices 的 LTC1435CS 的参考设计
Image
1 / 1
依据最终产品
- Battery Management
- Cellular Phone
- Desktop PC Power Supply
- Distributed Control System
- Instrumentation and Measurement
- Laptop
- Notebook
- Personal Digital Assistant
- Wireless Modem
说明
- Circuit shows LTC1435 family of parts allows the control loop to be optimized for the output capacitance required by the load. LTC1435 configured for a 3.3V output with less than 50mV of output ripple and a 100mV transient response
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 22 V
-
Output Voltage3.3 V
-
Output Current3 A
-
TopologyBuck
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1435CS#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 138kHz 16-Pin SOIC N T/R | 买入 | |
|
LTC1435CS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 138kHz 16-Pin SOIC N Tube | 买入 | |
|
LTC1435CS | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 138kHz 16-Pin SOIC N | 买入 | |
|
LTC1435CS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 138kHz 16-Pin SOIC N T/R | 买入 |