LTC1628CG Demo Board, Multi-Phase, 3 Output Regulator, 7-28Vin, 5V @ 3A, 3.3V @ 4A and a Synchronous 12V @ 200mA
使用 Analog Devices 的 LTC1628CG 的参考设计
Image
1 / 1
依据最终产品
- Backplane Distributed Power
- Battery Charger
- Laptop
- Notebook
- Personal Digital Assistant
- Portable
说明
- Demonstration board DC265A provides 5V/3A, 3.3V/3A and 12V/200mA outputs using a low EMI, 2-phase, constant frequency, adjustable, dual switching regulator controller. Operating the two high side MOSFETs 180 degrees out of phase significantly reduces peak input ripple current, thereby reducing radiated and conducted EMI
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 30 V
-
Output Voltage3.3|5|12 V
-
Output Current0.2@12V|3@3.3V|3@5V A
-
Efficiency91 %
-
TopologyBuck
Featured Parts (12)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1628CG-SYNC | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 360kHz 28-Pin SSOP | 买入 | |
|
LTC1628CG-PG#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP T/R | 买入 | |
|
LTC1628CG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP T/R | 买入 | |
|
LTC1628CG-SYNC#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP T/R | 买入 | |
|
LTC1628CG-PG | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 360kHz 28-Pin SSOP | 买入 | |
|
LTC1628CG-PG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP T/R | 买入 | |
|
LTC1628CG-PG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP Tube | 买入 | |
|
LTC1628CG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP Tube | 买入 | |
|
LTC1628CG-SYNC#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP Tube | 买入 | |
|
LTC1628CG-SYNC#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP T/R | 买入 | |
|
LTC1628CG | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 360kHz 28-Pin SSOP | 买入 | |
|
LTC1628CG#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP T/R | 买入 |