LTC1629CG LTC1628-SYNC Demo Board, PolyPhase Dual Output High Current Power Supply
使用 Analog Devices 的 LTC1629 的参考设计
Image
1 / 1
依据最终产品
- Desktops and Servers
- Laptop
- Notebook
- Power Supplies
说明
- Demo board DC352A is a dual output multiphase power supply. It provides up to 52A current at the main output to power a CPU core and 15A current at the auxiliary output to power I/O or memory. It utilizes one LTC1629 and half of the LTC1628-sync to configure 3-phase operation for the main output, and half of the LTC1628-sync for a single phase auxiliary output
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 14 V
-
Output Voltage1.6|2.5 V
-
Output Current15@2.5V|52@1.6V A
-
TopologyBuck
Featured Parts (20)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TLC555CDG4 | Texas Instruments | Timers | Standard Timer Single 0°C 70°C 8-Pin SOIC Tube | 买入 | |
|
LT1361CS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R | 买入 | |
|
LT1361CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R | 买入 | |
|
LT1361CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N Tube | 买入 | |
|
TLC555CDR | Texas Instruments | Timers | Standard Timer Single 0°C 70°C 8-Pin SOIC T/R | 买入 | |
|
LT1210CR#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Voltage Amplifier ±15V 8-Pin(7+Tab) DDPAK T/R | 买入 | |
|
TLC555CD | Texas Instruments | Timers | Standard Timer Single 0°C 70°C 8-Pin SOIC Tube | 买入 | |
|
LT1210CR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin(7+Tab) DDPAK | 买入 | |
|
LT1210CR#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin(7+Tab) DDPAK T/R | 买入 | |
|
LT1210CR#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Voltage Amplifier ±15V 8-Pin(7+Tab) DDPAK Tube | 买入 | |
|
LT1361CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N | 买入 | |
|
LTC1629EG-6 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 28-Pin SSOP | 买入 |