LTC1701, Single-cell Li-Ion to 3.3V zeta converter
使用 Analog Devices 的 LTC1701 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Computer Cards
- Desktop PC
- Digital Camera
- Personal Digital Assistant
- Portable Media Player
说明
- Circuit shows LTC1701 is used in a zeta configuration to supply a constant 3.3V with over 200mA of load current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 4.2 V
-
Output Voltage3.3 V
-
Output Current0.2 A
-
Efficiency81 %
-
TopologyZETA
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1701ES5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Step Down Single-Out 1.25V to 5V 0.5A 5-Pin TSOT-23 | 买入 | |
|
LTC1701ES5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Step Down Single-Out 1.25V to 5V 0.5A 5-Pin TSOT-23 T/R | 买入 | |
|
LTC1701ES5#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Step Down Single-Out 1.25V to 5V 0.5A 5-Pin TSOT-23 T/R | 买入 |