LTC1733EMSE Demo Board, Linear Battery Charger for One Li-Ion Cell, 1.25A Charge Current, Vin = 5V
使用 Analog Devices 的 LTC1733 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Digital Still Camera (DSC)
- Docking Station
- Portable Computers
说明
- Demonstration board DC454A is a complete constant current, constant-voltage battery charger designed to charge one Lithium-Ion cell. The LTC1733 used on this demo board features an internal P-channel power MOSFET with a unique thermal feedback loop that reduces the output current under high ambient temperature and/or high power dissipation conditions
主要特色
-
Battery TypeLithium-Ion
-
Input Voltage4.7 to 7 V
-
Output Voltage4.1|4.2 V
-
Number of Battery Cells1
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1733EMSE#PBF | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.1V/4.2V 10-Pin MSOP EP Tube | 买入 | |
|
LTC1733EMSE#TRPBF | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.1V/4.2V 10-Pin MSOP EP T/R | 买入 |