LTC1735CS Demo Board, CPU Low Voltage High Current Supply, Vin = 6V to 26V, Vout = 1.6V @ 9A (thru-hole caps)
使用 Analog Devices 的 LTC1735CS 的参考设计
Image
1 / 1
依据最终产品
- Laptop
- Notebook
说明
- Demonstration Circuit DC247 demonstrates a 1.6V/9A notebook CPU application using the LTC1735 switching regulator controller. A high performance, constant frequency, Current mode architecture generates a precise low voltage CPU core supply. Protection features include an externally defeatable overcurrent latch off and internal current foldback for overload conditions
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 26 V
-
Output Voltage1.6 V
-
Output Current9 A
-
Efficiency91 %
-
TopologyBuck
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1735CS | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 335kHz 16-Pin SOIC N | 买入 | |
|
LTC1735CS-1#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SOIC N T/R | 买入 | |
|
LTC1735CS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 335kHz 16-Pin SOIC N Tube | 买入 | |
|
LTC1735CS-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SOIC N Tube | 买入 | |
|
LTC1735CS-1 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SOIC N | 买入 | |
|
LTC1735CS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 335kHz 16-Pin SOIC N T/R | 买入 | |
|
LTC1735CS-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SOIC N T/R | 买入 |