LTC1771 Demo Board, Ultra Low Supply Current, High Efficiency Step-Down Regulator
使用 Analog Devices 的 LTC1771EMS8 的参考设计
Image
1 / 1
依据最终产品
- Battery Charger
- Cellular Phone
- Li-Ion Battery Charger
- Portable Medical Instrumentation
- Scanners
- Wireless Modem
说明
- Demo Board DC293 is a step-down (buck) regulator using the LTC1771. Exclusive use of surface mount components and the LTC1771s tiny MS8 package results in a very efficient application in a small board space. Evaluation Board Using LTC1771 Supply Current High Efficiency Step-Down Regulator capable of providing 2A and 1.8 to 3.3V Output Voltage
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.8 to 12 V
-
Output Voltage1.8 to 3.3 V
-
Output Current2 A
-
Efficiency91 %
-
TopologyBuck
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1771EMS8#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 8-Pin MSOP Tube | 买入 | |
|
LTC1771EMS8 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 8-Pin MSOP | 买入 | |
|
LTC1771EMS8#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 8-Pin MSOP T/R | 买入 | |
|
LTC1771EMS8#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 8-Pin MSOP T/R | 买入 |