LTC1778EGN Demo Board, IMVPII I/O Power Supply, Vin=5V-25V, Vout=1.2V @ 6A
使用 Analog Devices 的 LTC1778EGN 的参考设计
Image
1 / 1
依据最终产品
- Backplane Distributed Power
- Laptop
- Notebook
说明
- Demonstration circuit DC385A is a high density synchronous step-down regulator using the LTC1778 No RSENSE switching regulator controller. This controller uses a valley current control architecture to deliver very low duty cycles without requiring a sense resistor
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 25 V
-
Output Voltage1.2 V
-
Output Current6 A
-
TopologyBuck
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1778EGN#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 16-Pin SSOP N T/R | 买入 | |
|
LTC1778EGN-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 16-Pin SSOP N T/R | 买入 | |
|
LTC1778EGN | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 16-Pin SSOP N | 买入 | |
|
LTC1778EGN#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 16-Pin SSOP N T/R | 买入 | |
|
LTC1778EG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 16-Pin SSOP N Tube | 买入 | |
|
LTC1778EGN-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 16-Pin SSOP N Tube | 买入 | |
|
LTC1778EGN-1 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 16-Pin SSOP N | 买入 | |
|
LTC1778EGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 16-Pin SSOP N Tube | 买入 |