LTC1929, PolyPhase Surface Mount Power Supply Meets AMD Athlon Processor Requirements with No Heat Sink
使用 Analog Devices 的 LTC1929 的参考设计
Image
1 / 1
依据最终产品
- Desktops and Servers
- Distributed Control System
说明
- AMD Athlon Processor Power Supply circuit. The design is quite straightforward: there are essentially two identical synchronous buck regulators connected in parallel. The controller drives them 180 out of phase. The LTC1929 has large gate drivers (approximately 1.5W) so it can drive large MOSFETs efficiently
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage1.6 V
-
Output Current40 A
-
Efficiency92 %
-
TopologyBuck
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1929CG#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 3A 300kHz 28-Pin SSOP Tube | 买入 | |
|
LTC1929CG | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 3A 300kHz 28-Pin SSOP | 买入 | |
|
LTC1929IG | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 3A 300kHz 28-Pin SSOP | 买入 | |
|
LTC1929IG#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 3A 300kHz 28-Pin SSOP T/R | 买入 | |
|
LTC1929IG#TR (CUT T&R) | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 3A 300kHz 28-Pin SSOP T/R | 买入 | |
|
LTC1929IG#TR | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 3A 300kHz 28-Pin SSOP T/R | 买入 | |
|
LTC1929IG#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 3A 300kHz 28-Pin SSOP Tube | 买入 | |
|
LTC1929CG#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 3A 300kHz 28-Pin SSOP T/R | 买入 |