LTC2302 Demo Board, 12-Bit 1-ch Differential 500ksps SAR ADC with SPI I/F
使用 Analog Devices 的 LTC2302CDD 的参考设计
Image
1 / 2
依据最终产品
- Data Acquisition System
- Industrial Control
- Instrumentation and Measurement
- Motion Motor Control
说明
- Demonstration circuit features the LTC2302 low noise, 500ksps, 12-Bit, ADC. The LTC2302 has an SPI compatible serial interface that can be used to select channel polarity and unipolar or bipolar settings
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate500K SPS
-
Number of Channels1CH
Featured Parts (25)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1761ES5-2.5#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1761ES5-5 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin TSOT-23 | 买入 | |
|
LT1761ES5-5#TR (CUT T&R) | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1761ES5-5#TRPBF | Automotive LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
NL17SZ74USG | onsemi | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin US T/R | 买入 | |
|
LT1719CS6 | Analog Devices | Linear Comparators | Comparator Single R-R O/P ±3V/6V 6-Pin TSOT-23 | 买入 | |
|
LT1719CS6#TRPBF | Analog Devices | Linear Comparators | Comparator Single R-R O/P ±3V/6V 6-Pin TSOT-23 T/R | 买入 | |
|
LT1719CS6#TRMPBF | Analog Devices | Linear Comparators | Comparator Single R-R O/P ±3V/6V 6-Pin TSOT-23 T/R | 买入 | |
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
LT1761ES5-5#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1790ACS6-4.096#TRMPBF | Analog Devices | Voltage References | V-Ref Precision 4.096V 5mA 6-Pin TSOT-23 T/R | 买入 | |
|
LT1761ES5-2.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.1A 5-Pin TSOT-23 | 买入 |