LTC2308 Demo Board, 12-bit, 8-channel SAR ADC with SPI I/F
使用 Analog Devices 的 LTC2308CUF 的参考设计
Image
1 / 2
依据最终产品
- Data Acquisition System
- Motion Motor Control
- Power Meter
- UPS Power Supply
说明
- Demonstration circuit features the LTC2308 500ksps, 8-Channel, 12-Bit, ADC. The LTC2308 has an SPI compatible serial interface that can be used to select channel, unipolar/bipolar and power down settings
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate500K SPS
-
Number of Channels8CH
Featured Parts (24)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1719CS6#TR | Analog Devices | Linear Comparators | Comparator Single R-R O/P ±3V/6V 6-Pin TSOT-23 T/R | 买入 | |
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
LT1761ES5-2.5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1761ES5-2.5#TRM | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1761ES5-5#TRM (CUT T&R) | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
NL17SZ74MQ1TCG | onsemi | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin UQFN T/R | 买入 | ||
|
NC7SZ04P5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-88A T/R | 买入 | |
|
LT1761ES5-2.5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1761ES5-2.5#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1761ES5-5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1761ES5-5#TRPBF | Automotive LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1761ES5-2.5#TRMPBF (CUT REEL) | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.1A 5-Pin TSOT-23 T/R | 买入 |