LTC2757ACLX Demo Board, 18-Bit Parallel Iout DAC with Softspan (1LSB INL)
使用 Analog Devices 的 LTC2757ACLX 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Automatic Test Equipment
- Industrial Control
- Instrumentation and Measurement
- Portable Medical Devices
说明
- Demonstration circuit features the LTC2757A single 18-bit SoftSpan IOUT DAC with ±1LSB maximum INL. This device features six programmable output ranges: 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V and 2.5V to 7.5V
主要特色
-
DAC Resolution18 Bit
-
Number of Channels2CH
Featured Parts (37)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NC7SZ14P5X | onsemi | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R | 买入 | |
|
LT1761ES5-5#TRPBF | Automotive LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1761ES5-5#TRMPBF (CUT REEL) | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1964ES5-5#TRM | Analog Devices | Linear Regulators | LDO Regulator Neg -5V 0.2A 5-Pin TSOT-23 T/R | 买入 | |
|
LTC2054CS5#TRMPBF (CUT REEL) | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Zero Drift Amplifier R-R O/P 6V 5-Pin TSOT-23 T/R | 买入 | |
|
LT1012ACS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±20V 8-Pin SOIC N | 买入 | |
|
LT1761ES5-5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1964ES5-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Neg -5V 0.2A 5-Pin TSOT-23 | 买入 | |
|
LTC2054CS5 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Zero Drift Amplifier R-R O/P 6V 5-Pin TSOT-23 | 买入 | |
|
LTC2054CS5#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Zero Drift Amplifier R-R O/P 6V 5-Pin TSOT-23 T/R | 买入 | |
|
LT1012ACS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±20V 8-Pin SOIC N Tube | 买入 | |
|
LT1761ES5-5#TRM | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin TSOT-23 T/R | 买入 |