LTC3025EDC-1 Demo Board, 500mA Micro-power VLDO Linear Regulator
使用 Analog Devices 的 LTC3025EDC-1 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Portable
- Portable Medical Instrumentation
- Processor Power Management
说明
- Demonstration circuit 1283 is an ultra-low dropout voltage supply using the LTC3025-1 linear regulator, which comes in a small 2mm x 2mm 6-Pin DFN package. The DC1283A has an input voltage range from 0.9V to 5.5V, an output voltage range between 0.4V and 2.6V, and is capable of delivering 500mA max of output current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage0.9 to 5.5 V
-
Output Voltage0.8|1.2|1.5|1.8 V
-
Output Current0.5 A
-
TopologyLDO
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3025EDC-1#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 3.6V 0.5A 6-Pin DFN EP T/R | 买入 | |
|
LTC3025EDC-1 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 3.6V 0.5A 6-Pin DFN EP | 买入 | |
|
LTC3025EDC-1#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 3.6V 0.5A 6-Pin DFN EP T/R | 买入 | |
|
LTC3025EDC-1#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 3.6V 0.5A 6-Pin DFN EP T/R | 买入 | |
|
LTC3025EDC-1#TRM | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 3.6V 0.5A 6-Pin DFN EP T/R | 买入 |