LTC3025EDC Demo Board, VLDO Linear Regulator, 0.9 to 5.5Vin, Jumper Selectable 0.8,1.2, 1.5,1.8 Vout @ 300mA
使用 Analog Devices 的 LTC3025EDC 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Portable
- Portable Medical Instrumentation
- Power Supplies
- Processor Power Management
说明
- Demonstration circuit DC741A is An ultra-low dropout voltage supply using the LTC3025 linear regulator, which comes in a small 2mm x 2mm 6-Pin DFN package. The DC741 has an input voltage range from 0.9V to 5.5V, an output voltage range between 0.4V and 2.6V, and is capable of delivering 300mA max of output current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage0.9 to 5.5 V
-
Output Voltage0.4 to 2.6 V
-
Output Current0.3 A
-
TopologyBuck
Featured Parts (23)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3025EDC-2 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.5A 6-Pin DFN EP | 买入 | |
|
LTC3025 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 3.6V 0.3A 6-Pin DFN EP | 买入 | |
|
LTC3025EDC#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 3.6V 0.3A 6-Pin DFN EP T/R | 买入 | |
|
LTC3025EDC-2#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.5A 6-Pin DFN EP T/R | 买入 | |
|
LTC3025EDC | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 3.6V 0.3A 6-Pin DFN EP | 买入 | |
|
LTC3025EDC#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 3.6V 0.3A 6-Pin DFN EP T/R | 买入 | |
|
LTC3025EDC#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 3.6V 0.3A 6-Pin DFN EP T/R | 买入 | |
|
LTC3025EDC-1 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 3.6V 0.5A 6-Pin DFN EP | 买入 | |
|
LTC3025EDC-1#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 3.6V 0.5A 6-Pin DFN EP T/R | 买入 | |
|
LTC3025EDC-1#TRM | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 3.6V 0.5A 6-Pin DFN EP T/R | 买入 | |
|
LTC3025EDC-2#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.5A 6-Pin DFN EP T/R | 买入 | |
|
LTC3025EDC-4#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 6-Pin DFN EP T/R | 买入 |