LTC3113EDHD Demo Board, 3A Low Noise Buck-Boost DC/DC Converter
使用 Analog Devices 的 LTC3113EDHD 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Barcode Scanner
- Instrumentation and Measurement
- Portable
- Wireless Modem
说明
- Demonstration Circuit 1551A is a wide Vin range, highly efficient, fixed frequency buck-boost converter. The unique 4-switch, single inductor architecture provides low noise and seamless operation from input voltages above, below, or equal to the output voltage. The LTC3113 features selectable PWM or Burst Mode operation and an oscillator with a programmable frequency from 300kHz to 2MHz
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 5.5 V
-
Output Voltage3.3 V
-
Output Current3 A
-
Efficiency93 %
-
TopologyBuck Boost
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3113EDHD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 1.8V to 5.5V 3A 16-Pin DFN EP T/R | 买入 | |
|
LTC3113EDHD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 1.8V to 5.5V 3A 16-Pin DFN EP Tube | 买入 |