LTC3204BEDC-3.3 Demo Board, Low Noise Regulated, Charge Pump
使用 Analog Devices 的 LTC3204BEDC-3.3 的参考设计
Image
1 / 1
依据最终产品
- LED Lighting
- Portable
说明
- DC916A-B produces a regulated 3.3V output from a 1.8V to 4.5V input. guaranteed output current is 50mA from VIN between 1.9V and 4.5V, and 40mA for VIN less than 1.9V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 4.5 V
-
Output Voltage3.3 V
-
Output Current0.05 A
-
Efficiency90.2 %
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3204BEDC-3.3#TRPBF | Analog Devices | Charge Pump | Charge Pump STPUP 3.3V 50mA 6-Pin DFN EP T/R | 买入 | |
|
LTC3204BEDC-3.3#TRMPBF | Analog Devices | Charge Pump | Charge Pump STPUP 3.3V 50mA 6-Pin DFN EP T/R | 买入 | |
|
LTC3204BEDC-3.3#TRM | Analog Devices | Charge Pump | Charge Pump STPUP 3.3V 50mA 6-Pin DFN EP T/R | 买入 | |
|
LTC3204BEDC-3.3#TR | Analog Devices | Charge Pump | Charge Pump STPUP 3.3V 50mA 6-Pin DFN EP T/R | 买入 |