LTC3221-5 Demo Board, Micro-power regulated charge pump DC/DC converter
使用 Analog Devices 的 LTC3221EDC-5 的参考设计
Image
1 / 1
依据最终产品
- DDR Memory
- Glucose Monitor
- Tire Pressure Monitoring System
- Wireless
说明
- Demonstration circuit is a Micro-power regulated charge pump DC/DC converter with the LTC3221 in a 2mmx2mm DFN package. The DC862A-B generates a fixed 5V output. The LTC3221 draws ultra low quiescent current at no load to extend battery life
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage5 V
-
Output Current0.06 A
-
Efficiency86 %
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3221EDC-5#TR | Analog Devices | Charge Pump | Charge Pump STPUP 5V 60mA 6-Pin DFN EP T/R | 买入 | |
|
LTC3221EDC-5#TRMPBF | Analog Devices | Charge Pump | Charge Pump STPUP 5V 60mA 6-Pin DFN EP T/R | 买入 | |
|
LTC3221EDC-5 | Analog Devices | Charge Pump | Charge Pump STPUP 5V 60mA 6-Pin DFN EP | 买入 | |
|
LTC3221EDC-5#PBF | Analog Devices | Charge Pump | Charge Pump STPUP 5V 60mA 6-Pin DFN EP T/R | 买入 | |
|
LTC3221EDC-5#TRPBF | Analog Devices | Charge Pump | Charge Pump STPUP 5V 60mA 6-Pin DFN EP T/R | 买入 |