LTC3401, 1.2mm high, ultra compact single cell to 3V converter
使用 Analog Devices 的 LTC3401 的参考设计
Image
1 / 1
依据最终产品
- Cordless Phone
- GPS
- Instrumentation and Measurement
- Pager
- Wireless Headset
说明
- Circuit shows LTC3401 compact, 1.2mm high converter switches at a fixed frequency of 3MHz and can step up a single-cell alkaline battery to 3V with an output load up to 100mA. The efficiency peaks at 83% at 100mA output current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage0.9 to 1.5 V
-
Output Voltage3 V
-
Output Current0.1 A
-
Output Power0.3 W
-
Efficiency83 %
-
TopologyBoost
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3401EMS | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 2.6V to 5.5V 1A 10-Pin MSOP | 买入 | |
|
LTC3401EMS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 2.6V to 5.5V 1A 10-Pin MSOP Tube | 买入 | |
|
LTC3401EMS#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 2.6V to 5.5V 1A 10-Pin MSOP T/R | 买入 | |
|
LTC3401EMS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 2.6V to 5.5V 1A 10-Pin MSOP T/R | 买入 |