LTC3412EFE Demo Board, 2.5A Monolithic, Sync. Step-Down Regulator, 2.5-5.5Vin, Jumper Selectable 1.8, 2.5, or 3.3Vout @ 2.5A
使用 Analog Devices 的 LTC3412EFE 的参考设计
Image
1 / 1
依据最终产品
- Backplane Distributed Power
- Cellular Phone
- Digital Camera
- Laptop
- Notebook
- Portable
说明
- Demonstration circuit DC456 is a high efficiency, high frequency buck converter, incorporating the LTC3412 monolithic synchronous regulator. The DC456 has an input voltage range of 2.5V to 5.5V and an output voltage range from 0.8V to 5V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage0.8 to 5 V
-
Output Current2.5 A
-
TopologyBuck
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3412EFE | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.625V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 2.5A 16-Pin TSSOP EP Tube | 买入 | |
|
LTC3412EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.625V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 2.5A 16-Pin TSSOP EP Tube | 买入 | |
|
LTC3412EFE#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.625V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 2.5A 16-Pin TSSOP EP T/R | 买入 | |
|
LTC3412EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.625V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 2.5A 16-Pin TSSOP EP T/R | 买入 | |
|
LTC3412EFE#TR (CUT T&R) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.625V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 2.5A 16-Pin TSSOP EP T/R | 买入 |