LTC3418EUHF Demo Board, 8A Monolithic, Synchronous Step-Down Regulator, 2.25V to 5.5Vin, Jumper Selectable, 1.2, 1.5, 1.8Vout @ 8A(max)
使用 Analog Devices 的 LTC3418EUHF 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Backplane Distributed Power
- DDR Memory
- Laptop
- Notebook
说明
- Demonstration Circuit DC785 is an 8A high efficiency, high frequency buck converter, incorporating the LTC3418 monolithic synchronous regulator. The DC785 has an input voltage range of 2.25V to 5.5V and an output voltage range from 0.8V to 5V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.25 to 5.5 V
-
Output Voltage0.8 to 5 V
-
Output Current8 A
-
TopologyBuck
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3418EUHF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 8A 38-Pin QFN EP Tube | 买入 | |
|
LTC3418EUHF#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 8A 38-Pin QFN EP T/R | 买入 | |
|
LTC3418EUHF#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 8A 38-Pin QFN EP T/R | 买入 |