LTC3421EUF Demo Board, High Efficiency Synchronous Boost Converter, Vin = 1.8V to 3.2V, Vout = 3.3V @ 1A
使用 Analog Devices 的 LTC3421EUF 的参考设计
Image
1 / 1
依据最终产品
- Cordless Phone
- GPS
- Portable Computers
说明
- Demonstration Circuit 565 is a constant-frequency synchronous boost converter using the LTC3421. Guaranteed to start-up at 1V input voltage, this converter provides up to 95% efficiency. for 1.8V minimum input voltage, this converter can provide up to 1A load current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1 V
-
Output Voltage3.3 V
-
Output Current1 A
-
Efficiency95 %
-
TopologyBoost
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3421EUF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 4.5V Synchronous Step Up Single-Out 2.25V to 5.25V 1.5A 24-Pin QFN EP Tube | 买入 | |
|
LTC3421EUF#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 4.5V Synchronous Step Up Single-Out 2.25V to 5.25V 1.5A 24-Pin QFN EP T/R | 买入 | |
|
LTC3421EUF#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 4.5V Synchronous Step Up Single-Out 2.25V to 5.25V 1.5A 24-Pin QFN EP T/R | 买入 |