LTC3425, 2-Cell to 3.3V/2.5A Boost Converter
使用 Analog Devices 的 LTC3425 的参考设计
Image
1 / 1
依据最终产品
- Battery Management
- Portable
说明
- Circuit shows LTC3425 is the industry's first 4-phase, monolithic synchronous boost converter. It can start up with as little as 1V and operate with inputs up to 4.5V. The output voltage range is 2.4V to 5.25V, making it well suited for battery-powered applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2 to 3 V
-
Output Voltage3.3 V
-
Output Current2.5 A
-
Efficiency96 %
-
TopologyBoost
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3425EUH#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 4.5V Synchronous Step Up Single-Out 2.4V to 5.25V 3A 32-Pin QFN EP T/R | 买入 | |
|
LTC3425EUH | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 4.5V Synchronous Step Up Single-Out 2.4V to 5.25V 3A 32-Pin QFN EP | 买入 |