LTC3425, Low cost, 1.55mm profile 3.3V boost example
使用 Analog Devices 的 LTC3425 的参考设计
Image
1 / 1
依据最终产品
- Portable Computers
说明
- Circuit shows LTC3425, A two cell to 3.3V/1.6A boost converter with a component height of only 1.55mm
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2 to 3 V
-
Output Voltage3.3 V
-
Output Current1.6 A
-
TopologyBoost
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3425EUH | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 4.5V Synchronous Step Up Single-Out 2.4V to 5.25V 3A 32-Pin QFN EP | 买入 | |
|
LTC3425EUH#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 4.5V Synchronous Step Up Single-Out 2.4V to 5.25V 3A 32-Pin QFN EP T/R | 买入 |