LTC3425EUH Demo Board, 4MHz, Polyphaser Synchronous Boost Converter, 2V to 3Vin, 2 Circuits, 5Vout1 @ 2A, 5Vout2 @ 1.5A
使用 Analog Devices 的 LTC3425EUH 的参考设计
Image
1 / 2
依据最终产品
- Portable Computers
说明
- Demonstration Circuit DC616A is a synchronous, 4-phase boost converter using the LTC3425. It is capable of operating below 1V input. DC616A is set for 3.3V output
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1 to 3 V
-
Output Voltage5|5 V
-
Efficiency93 %
-
TopologyBoost
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3425EUH | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 4.5V Synchronous Step Up Single-Out 2.4V to 5.25V 3A 32-Pin QFN EP | 买入 | |
|
LTC3425EUH#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 4.5V Synchronous Step Up Single-Out 2.4V to 5.25V 3A 32-Pin QFN EP Tube | 买入 | |
|
LTC3425EUH#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 4.5V Synchronous Step Up Single-Out 2.4V to 5.25V 3A 32-Pin QFN EP T/R | 买入 |