LTC3499EDD Demo Board, 750mA, 1.2MHz Synchronous Boost Converter
Using Part
Image
1 / 1
依据最终产品
- Digital Camera
- Instrumentation and Measurement
- Medical and Healthcare
- MP3 Player
说明
- Demonstration circuit DC849A is a 750mA, 1.2MHz Synchronous Boost Converter with Reverse Battery Protection featuring the LTC3499EDD. The demo board demonstrates a DC/DC boost converter, with a 750mA switch current limit, providing a 3.3V output at 250mA from a two cell input voltage
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 3 V
-
Output Voltage3.3 V
-
Output Current0.25 A
-
Efficiency90 %
-
TopologyBoost
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3499EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2V to 6V 0.75A 8-Pin DFN EP T/R | 买入 | |
|
LTC3499EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2V to 6V 0.75A 8-Pin DFN EP Tube | 买入 |