LTC3520EUF Demo Board, 600mA Buck-Boost w/ 400mA Buck
使用 Analog Devices 的 LTC3520EUF#PBF 的参考设计
Image
1 / 1
依据最终产品
- Digital Camera
- GPS
- Personal Digital Assistant
- Portable Media Player
说明
- Demonstration circuit 1062 is a Micro-power synchronous buck-boost + buck converter based on the LTC3520. The DC1062 has an input voltage range of 2.2 V to 5.5V and three output voltages: 3.3V @ up to 1A, 1.8V @ 600mA and 1.5V @ 200mA
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.2 to 5.5 V
-
Output Voltage1.5|1.8|3.3 V
-
Output Current0.2@1.5V|0.6@1.8V|1@3.3V A
-
TopologyBuck Boost
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3520EUF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.2V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Dual-Out 0.8V to 5.25V 0.6A/1A 24-Pin QFN EP Tube | 买入 |