LTC3536EDD Demo Board, 1A, Low Noise, Wide VIN Buck-Boost DC/DC Converter
使用 Analog Devices 的 LTC3536EDD 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Portable Medical Instrumentation
- Wireless
说明
- Demonstration circuit DC1797A is a combined step-up and step-down DC/DC converter using the LTC3536 monolithic synchronous buck-boost regulator. The DC1797A has wide input voltage range of 1.8V to 5.5V, and is capable of delivering up to 1A of output current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 5.5 V
-
Output Voltage3.3 V
-
Output Current1 A
-
Efficiency95 %
-
TopologyBuck Boost
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3536EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Down/Step Up Single-Out 1.8V to 5.5V 1A 10-Pin DFN EP Tube | 买入 | |
|
LTC3536EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Down/Step Up Single-Out 1.8V to 5.5V 1A 10-Pin DFN EP T/R | 买入 |