LTC3589EUJ-2 Demo Board, 8-Output Regulator with Sequencing and I2C
使用 Analog Devices 的 LTC3589HUJ-2 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Consumer Electronics Control
- Industrial
- Instrumentation and Measurement
- Medical and Healthcare
- Processor Power Management
- Scanners
说明
- Demonstration Circuit DC1808B-B is a multioutput power supply with a Push-Button controller and I2C, featuring the LTC3589EUJ-2. The LTC3589-1 has three synchronous buck regulators, a buck-boost regulator, an always-on LDO, and three LDO regulators. The input range of the LTC3589-1 is ideal for single cell Li-Ion/Polymer battery applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage1.2|1.2|1.206|1.206|1.259|1.819|2.8|3.3 V
-
Efficiency95 %
-
TopologyBuck Boost
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
PIC16F722-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube | 买入 | |
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
LTC3204BEDC-5#TRM | Analog Devices | Charge Pump | Charge Pump STPUP 5V 150mA 6-Pin DFN EP T/R | 买入 | |
|
LTC3204BEDC-5#TRMPBF | Analog Devices | Charge Pump | Charge Pump STPUP 5V 150mA 6-Pin DFN EP T/R | 买入 | |
|
LTC3204BEDC-5 | Analog Devices | Charge Pump | Charge Pump STPUP 5V 150mA 6-Pin DFN EP | 买入 | |
|
LTC3204BEDC-5#TRMPBF (CUT REEL) | Analog Devices | Charge Pump | Charge Pump STPUP 5V 150mA 6-Pin DFN EP T/R | 买入 | |
|
LTC3204BEDC-5#TRPBF | Analog Devices | Charge Pump | Charge Pump STPUP 5V 150mA 6-Pin DFN EP T/R | 买入 | |
|
204-126LPST | CTS Corporation | Switch DIP | Switch DIP OFF ON SPDT 6 Flush Slide 0.05A 24VDC Gull Wing 5000Cycles 2.54mm SMD Tube | 买入 | |
|
LTC3204BEDC-5#PBF | Analog Devices | Charge Pump | Charge Pump STPUP 5V 150mA 6-Pin DFN EP T/R | 买入 | |
|
LTC3589HUJ-2#TRPBF | Analog Devices | Special Purpose Voltage Regulators | Regulator IC 2.7V to 5.5V 40-Pin QFN EP T/R | 买入 | |
|
LTC3589HUJ-2#PBF | Analog Devices | Special Purpose Voltage Regulators | Regulator IC 2.7V to 5.5V 40-Pin QFN EP Tube | 买入 |