LTC3605EUF Demo Board, 14V, 5A PolyPhase Synchronous Step Down Regulator
使用 Analog Devices 的 LTC3605EUF 的参考设计
Image
1 / 1
依据最终产品
- Backplane Distributed Power
- Portable
说明
- Demonstration circuit 1215 is a step-down converter, using the LTC3605 monolithic synchronous buck regulator. The DC1215A has a maximum input voltage 15V, and is capable of delivering up to 5A of output current at a minimum input voltage of 4V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4 to 15 V
-
Output Voltage2.5|3.3|5 V
-
Output Current5 A
-
Efficiency80 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3605EUF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 0.6V to 14.85V 5A 24-Pin QFN EP Tube | 买入 | |
|
LTC3605EUF#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 0.6V to 14.85V 5A 24-Pin QFN EP T/R | 买入 |