LTC3612EUDC Demo Board, 3A, 4MHz, Monolithic Synchronous Step-Down Regulator
使用 Analog Devices 的 LTC3612EUDC 的参考设计
Image
1 / 1
依据最终产品
- DDR Memory
- Distributed Control System
- Portable
- Portable Computers
说明
- Demo Circuit 1310 is a high efficiency, high frequency step-down converter, incorporating the LTC3612 monolithic synchronous regulator. The LTC3612 has an input voltage range of 2.25V to 5.5V, and is capable of delivering up to 3A of output current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.25 to 5.5 V
-
Output Voltage1.2|1.8|2.5|3.3 V
-
Output Current0 to 3 A
-
Efficiency90 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3612EUDC#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 3A 20-Pin QFN EP T/R | 买入 | |
|
LTC3612EUDC#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 3A 20-Pin QFN EP Tube | 买入 |