LTC3625-1EDE Demo Board, VIN = 2.7V to 5.5V, VOUT= 4.5V / 4.0V @IOUT up to 1A
使用 Analog Devices 的 LTC3625EDE-1 的参考设计
Image
1 / 1
依据最终产品
- Data Storage Devices
- Power Meter
- Power Supplies
- RAID Data Storage System
- Servers
说明
- Demonstration circuit 1583A is a 1A high Efficiency 2- Cell supercapacitor charger with automatic cell balancing featuring the LTC3625-1. The LTC3625-1 is programmable super capacitor chargers designed to charge two super capacitors in series to a fixed voltage of 4.5V/4.0V from a 2.7V to 5.5V input supply
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage4|4.5 V
-
Output Current1 A
-
Efficiency94 %
-
TopologyBuck Boost
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3625EDE-1#PBF | Analog Devices | Power Supply Controllers and Monitors | Controller 2.7V to 5.5V 12-Pin DFN EP Tube | 买入 | |
|
LTC3625EDE-1#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Controller 2.7V to 5.5V 12-Pin DFN EP T/R | 买入 |