LTC3672BEDC-2 Demo Board, Monolithic Fixed-Output 400mA Buck Regulator with Dual 150mA LDOs in 2mm X 2mm DFN
使用 Analog Devices 的 LTC3672BEDC-2 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- FPGA Solutions
- GPS
- Personal Digital Assistant
说明
- Demonstration Circuit 1324A is a monolithic 400mA Buck regulator, with fixed output, and two 150mA, Low Drop Out linear regulators. These are housed in an 8 lead, 2mm X 2mm DFN package
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.9 to 5.5 V
-
Output Voltage1.2|1.8|2.8 V
-
Output Current0.15@1.8V|0.15@2.8V|0.4@1.2V A
-
Efficiency88 %
-
TopologyBuck
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3672BEDC-2#PBF | Analog Devices | PMIC Solutions | Buck Regulator with LDO 2.9V to 5.5V 8-Pin DFN EP T/R | 买入 | |
|
LTC3672BEDC-2#TRPBF | Analog Devices | PMIC Solutions | Buck Regulator with LDO 2.9V to 5.5V 8-Pin DFN EP T/R | 买入 | |
|
LTC3672BEDC-2#TRMPBF | Analog Devices | PMIC Solutions | Buck Regulator with LDO 2.9V to 5.5V 8-Pin DFN EP T/R | 买入 |