LTC3704, A 3V to 5V input, 8V output at 1.2A RF power supply
使用 Analog Devices 的 LTC3704 的参考设计
Image
1 / 1
依据最终产品
- DSL Modem
- DSL Modem Router
- Portable
- SLIC Line Card
- Telecom Power Supply
说明
- Circuit shows LTC3704, A high Efficiency 8V, 1.2A (2.5A peak) RF power supply which can operate from a 3V to 5V input supply
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 5 V
-
Output Voltage-8 V
-
Output Current1.2 to 2.5 A
-
Efficiency88 %
-
TopologyInverting
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3704EMS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 0.05A 1000kHz 10-Pin MSOP T/R | 买入 | |
|
LTC3704EMS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 1000kHz 10-Pin MSOP Tube | 买入 | |
|
LTC3704IMS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 0.05A 1000kHz 10-Pin MSOP T/R | 买入 | |
|
LTC3704IMS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 0.05A 1000kHz 10-Pin MSOP Tube | 买入 | |
|
LTC3704EMS | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 0.05A 1000kHz 10-Pin MSOP | 买入 | |
|
LTC3704EMS#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 0.05A 1000kHz 10-Pin MSOP T/R | 买入 | |
|
LTC3704IMS | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 1000kHz 10-Pin MSOP | 买入 | |
|
LTC3704IMS#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 0.05A 1000kHz 10-Pin MSOP T/R | 买入 |